
RKWRPR-1 | |
|---|---|
DigiKey Part Number | RKWRPR-1-ND |
Manufacturer | |
Manufacturer Product Number | RKWRPR-1 |
Description | RECLSBLE FSTNR RECT 0.750" X 15' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.750" (19.05mm) X 15.00' (4.57m) Dia |
Datasheet | Datasheet |
EDA/CAD Models | RKWRPR-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 15.00' (4.57m) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polypropylene (PP) Hook, Polyamide (PA) Loop | |
Color | Black, Maroon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.155.16000 | kr.155.16 |
| Unit Price without VAT: | kr.155.16000 |
|---|---|
| Unit Price with VAT: | kr.193.95000 |

