


RKWDM-32-24-BK | |
|---|---|
DigiKey Part Number | RKWDM-32-24-BK-ND |
Manufacturer | |
Manufacturer Product Number | RKWDM-32-24-BK |
Description | RECLSBLE FSTNR RECT 2.000" X 24" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 2.000" (50.80mm) X 24.000" (609.60mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | RKWDM-32-24-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 24.000" (609.60mm) | |
Width | 2.000" (50.80mm) | |
Diameter | - | |
Mounting Type | - | |
Features | Metal Buckle | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.83.30800 | kr.833.08 |
| 20 | kr.79.32950 | kr.1,586.59 |
| 30 | kr.77.09033 | kr.2,312.71 |
| 50 | kr.74.36180 | kr.3,718.09 |
| 70 | kr.72.61657 | kr.5,083.16 |
| 100 | kr.70.81270 | kr.7,081.27 |
| Unit Price without VAT: | kr.83.30800 |
|---|---|
| Unit Price with VAT: | kr.104.13500 |

