


RKWDM-32-20-BK | |
|---|---|
DigiKey Part Number | RKWDM-32-20-BK-ND |
Manufacturer | |
Manufacturer Product Number | RKWDM-32-20-BK |
Description | RECLSBLE FSTNR RECT 2" X 20.004" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 2.000" (50.80mm) X 20.004" (508.10mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | RKWDM-32-20-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 20.004" (508.10mm) | |
Width | 2.000" (50.80mm) | |
Diameter | - | |
Mounting Type | - | |
Features | Metal Buckle | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.70.11400 | kr.701.14 |
| 20 | kr.66.76350 | kr.1,335.27 |
| 30 | kr.64.87933 | kr.1,946.38 |
| 50 | kr.62.58220 | kr.3,129.11 |
| 70 | kr.61.11400 | kr.4,277.98 |
| 100 | kr.59.59470 | kr.5,959.47 |
| Unit Price without VAT: | kr.70.11400 |
|---|---|
| Unit Price with VAT: | kr.87.64250 |

