


RKWDM-16-24-BK | |
|---|---|
DigiKey Part Number | RKWDM-16-24-BK-ND |
Manufacturer | |
Manufacturer Product Number | RKWDM-16-24-BK |
Description | RECLSBLE FSTNR RECT 1.000" X 24" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 1.000" (25.40mm) X 24.000" (609.60mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | RKWDM-16-24-BK Models |
Category | Length 24.000" (609.60mm) |
Manufacturer Essentra Components | Width 1.000" (25.40mm) |
Series | Features Metal Buckle |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Color Black |
Type Hook and Loop - Tie | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.43.08200 | kr.430.82 |
| Unit Price without VAT: | kr.43.08200 |
|---|---|
| Unit Price with VAT: | kr.53.85250 |

