


RKW-8-6-GN | |
|---|---|
DigiKey Part Number | RKW-8-6-GN-ND |
Manufacturer | |
Manufacturer Product Number | RKW-8-6-GN |
Description | RECLSBLE FSTNR RECT 0.5" X 6" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 6.000" (152.40mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 6.000" (152.40mm) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.13.13600 | kr.131.36 |
| 20 | kr.12.50900 | kr.250.18 |
| 30 | kr.12.15367 | kr.364.61 |
| 50 | kr.11.72400 | kr.586.20 |
| 70 | kr.11.44829 | kr.801.38 |
| 100 | kr.11.16350 | kr.1,116.35 |
| Unit Price without VAT: | kr.13.13600 |
|---|---|
| Unit Price with VAT: | kr.16.42000 |

