


RDC-450-130 | |
|---|---|
DigiKey Part Number | RPC4872-ND |
Manufacturer | |
Manufacturer Product Number | RDC-450-130 |
Description | CARD GUIDE DEEP CHAN 4.5" .132" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 4.500" (114.30mm) 1/8" (3.2mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | RDC-450-130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 4.500" (114.30mm) | |
For Use With/Related Products | 1/8" (3.2mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.50000 | kr.13.50 |
| 10 | kr.11.50100 | kr.115.01 |
| 25 | kr.10.77800 | kr.269.45 |
| 50 | kr.10.26200 | kr.513.10 |
| 100 | kr.9.77180 | kr.977.18 |
| 250 | kr.9.15928 | kr.2,289.82 |
| 500 | kr.8.72194 | kr.4,360.97 |
| 1.000 | kr.8.30572 | kr.8,305.72 |
| 2.500 | kr.7.78600 | kr.19,465.00 |
| Unit Price without VAT: | kr.13.50000 |
|---|---|
| Unit Price with VAT: | kr.16.87500 |

