

RBS-32RBK | |
---|---|
DigiKey Part Number | RPC4830-ND |
Manufacturer | |
Manufacturer Product Number | RBS-32RBK |
Description | BUMPER SQUARE 0.5"L X 0.5"W BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Tapered 0.500" L x 0.500" W (12.70mm x 12.70mm) Polyurethane Black |
Datasheet | Datasheet |
EDA/CAD Models | RBS-32RBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Square, Tapered | |
Color | Black | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Thickness | 0.122" (3.10mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.47000 | kr.1.47 |
5 | kr.1.19000 | kr.5.95 |
10 | kr.1.10700 | kr.11.07 |
25 | kr.1.00080 | kr.25.02 |
50 | kr.0.93180 | kr.46.59 |
200 | kr.0.81570 | kr.163.14 |
400 | kr.0.76705 | kr.306.82 |
600 | kr.0.74102 | kr.444.61 |
1.000 | kr.0.71059 | kr.710.59 |
Unit Price without VAT: | kr.1.47000 |
---|---|
Unit Price with VAT: | kr.1.83750 |