Round Spacer Unthreaded Nylon 0.125" (3.18mm) 1/8" White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon 0.125" (3.18mm) 1/8" White
R904-2
R904-2
Supporting your Project: Printed Circuit Board Solutions

R904-2

DigiKey Part Number
RPC1600-ND
Manufacturer
Manufacturer Product Number
R904-2
Description
ROUND SPACER NYLON 1/8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.125" (3.18mm) 1/8" White
Datasheet
 Datasheet
EDA/CAD Models
R904-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.063" (1.60mm)
Diameter - Outside
0.188" (4.78mm) 3/16"
Between Board Height
0.125" (3.18mm) 1/8"
Length - Overall
0.125" (3.18mm) 1/8"
Features
-
Material
Plating
-
Color
White
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 573
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
5kr.1.28600kr.6.43
10kr.1.19600kr.11.96
25kr.1.08280kr.27.07
50kr.1.00820kr.50.41
100kr.0.94200kr.94.20
250kr.0.86600kr.216.50
500kr.0.81546kr.407.73
1.000kr.0.77025kr.770.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500