




QFG-2 | |
|---|---|
DigiKey Part Number | RPC4754-ND |
Manufacturer | |
Manufacturer Product Number | QFG-2 |
Description | GROMMET 0.709" BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.984" ~ 1.024" (25.00mm ~ 26.00mm) Grommet 0.709" (18.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | QFG-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.138" (3.51mm) | |
Panel Cutout Dimensions | Circular - 0.984" ~ 1.024" (25.00mm ~ 26.00mm) | |
Diameter - Inside | 0.709" (18.00mm) | |
Features | - | |
Material | Silicone Rubber | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.92000 | kr.5.92 |
| 10 | kr.5.00300 | kr.50.03 |
| 25 | kr.4.68600 | kr.117.15 |
| 50 | kr.4.46240 | kr.223.12 |
| 100 | kr.4.24890 | kr.424.89 |
| 250 | kr.3.98224 | kr.995.56 |
| 500 | kr.3.79202 | kr.1,896.01 |
| 1.000 | kr.3.61090 | kr.3,610.90 |
| 3.000 | kr.3.34156 | kr.10,024.68 |
| Unit Price without VAT: | kr.5.92000 |
|---|---|
| Unit Price with VAT: | kr.7.40000 |

