
QFG-16210 | |
|---|---|
DigiKey Part Number | QFG-16210-ND |
Manufacturer | |
Manufacturer Product Number | QFG-16210 |
Description | GROMMET 0.240" PVC BLACK |
Customer Reference | |
Detailed Description | Circular - 0.390" (9.91mm) Grommet 0.240" (6.10mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Part Status | Obsolete | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.080" (2.03mm) | |
Panel Cutout Dimensions | Circular - 0.390" (9.91mm) | |
Diameter - Inside | 0.240" (6.10mm) | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |

