




QFG-16204 | |
|---|---|
DigiKey Part Number | RPC4748-ND |
Manufacturer | |
Manufacturer Product Number | QFG-16204 |
Description | GROMMET 0.470" TPE BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.630" (16.00mm) Grommet 0.470" (11.94mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | QFG-16204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.060" (1.52mm) | |
Panel Cutout Dimensions | Circular - 0.630" (16.00mm) | |
Diameter - Inside | 0.470" (11.94mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.54000 | kr.3.54 |
| 10 | kr.3.02900 | kr.30.29 |
| 25 | kr.2.83680 | kr.70.92 |
| 50 | kr.2.70180 | kr.135.09 |
| 100 | kr.2.57260 | kr.257.26 |
| 250 | kr.2.41124 | kr.602.81 |
| 500 | kr.2.29602 | kr.1,148.01 |
| 1.000 | kr.2.18639 | kr.2,186.39 |
| 3.000 | kr.2.02322 | kr.6,069.66 |
| Unit Price without VAT: | kr.3.54000 |
|---|---|
| Unit Price with VAT: | kr.4.42500 |

