


PSD-18M-19 | |
|---|---|
DigiKey Part Number | PSD-18M-19-ND |
Manufacturer | |
Manufacturer Product Number | PSD-18M-19 |
Description | BRD SPT SNAP LOCK REST MNT 18MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Resting Mount Nylon 0.709" (18.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PSD-18M-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Resting Mount | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | 0.919" (23.35mm) | |
Support Hole Diameter | 0.122" (3.10mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.29000 | kr.3.29 |
| 10 | kr.2.81200 | kr.28.12 |
| 25 | kr.2.63400 | kr.65.85 |
| 50 | kr.2.50780 | kr.125.39 |
| 100 | kr.2.38710 | kr.238.71 |
| 250 | kr.2.23764 | kr.559.41 |
| 500 | kr.2.13056 | kr.1,065.28 |
| 1.000 | kr.2.02878 | kr.2,028.78 |
| 3.000 | kr.1.87740 | kr.5,632.20 |
| Unit Price without VAT: | kr.3.29000 |
|---|---|
| Unit Price with VAT: | kr.4.11250 |


