Circular - 0.875" (22.22mm) Bushing 0.750" (19.05mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.875" (22.22mm) Bushing 0.750" (19.05mm) Black
PGSB-30
PGSB-30
Supporting your Project: Printed Circuit Board Solutions

PGSB-30

DigiKey Part Number
RP959-ND
Manufacturer
Manufacturer Product Number
PGSB-30
Description
BUSHING 0.750" PA66 BLACK
Customer Reference
Detailed Description
Circular - 0.875" (22.22mm) Bushing 0.750" (19.05mm) Black
EDA/CAD Models
PGSB-30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Bushing, Grommet Type
Bushing
For Use With/Related Products
Cable, Wires
Panel Thickness
0.062" (1.57mm)
Panel Cutout Dimensions
Circular - 0.875" (22.22mm)
Diameter - Inside
0.750" (19.05mm)
Features
Snap-Mount
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.158
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.1.04000kr.10.40
25kr.0.97400kr.24.35
50kr.0.92820kr.46.41
200kr.0.84130kr.168.26
400kr.0.80090kr.320.36
600kr.0.77833kr.467.00
1.000kr.0.75072kr.750.72
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000