




PGSB-2428 | |
|---|---|
DigiKey Part Number | RPC2040-ND |
Manufacturer | |
Manufacturer Product Number | PGSB-2428 |
Description | BUSHING 0.945" PA66 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.102" (27.99mm) Bushing 0.945" (24.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PGSB-2428 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.039" ~ 0.130" (0.99mm ~ 3.30mm) | |
Panel Cutout Dimensions | Circular - 1.102" (27.99mm) | |
Diameter - Inside | 0.945" (24.00mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.57900 | kr.15.79 |
| 25 | kr.1.47840 | kr.36.96 |
| 50 | kr.1.40740 | kr.70.37 |
| 200 | kr.1.27595 | kr.255.19 |
| 400 | kr.1.21475 | kr.485.90 |
| 600 | kr.1.18050 | kr.708.30 |
| 1.000 | kr.1.13866 | kr.1,138.66 |
| 2.600 | kr.1.06432 | kr.2,767.23 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

