PGSB-16 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 2.205
Unit Price: kr.0.83000
Datasheet
PGSB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PGSB
Supporting your Project: Printed Circuit Board Solutions

PGSB-16

DigiKey Part Number
RPC3156-ND
Manufacturer
Manufacturer Product Number
PGSB-16
Description
BUSHING 0.437" PA66 BLACK
Customer Reference
Detailed Description
Circular - 0.562" (14.27mm) Bushing 0.437" (11.10mm) Black
Datasheet
 Datasheet
EDA/CAD Models
PGSB-16 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Bushing, Grommet Type
Bushing
For Use With/Related Products
Cable, Wires
Panel Thickness
0.031" ~ 0.125" (0.79mm ~ 3.18mm)
Panel Cutout Dimensions
Circular - 0.562" (14.27mm)
Diameter - Inside
0.437" (11.10mm)
Features
Snap-Mount
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes