


PGM-6 | |
|---|---|
DigiKey Part Number | RPC2034-ND |
Manufacturer | |
Manufacturer Product Number | PGM-6 |
Description | HOLE PLUG 0.252" NYLON BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.252" (6.40mm) Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | PGM-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.252" (6.40mm) | |
Flange Diameter | 0.299" (7.59mm) | |
Panel Thickness | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.1.19800 | kr.11.98 |
| 25 | kr.1.12360 | kr.28.09 |
| 50 | kr.1.07020 | kr.53.51 |
| 100 | kr.1.01880 | kr.101.88 |
| 250 | kr.0.95480 | kr.238.70 |
| 500 | kr.0.90916 | kr.454.58 |
| 1.000 | kr.0.86573 | kr.865.73 |
| 3.000 | kr.0.80106 | kr.2,403.18 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

