


PCBEH-14-01 | |
|---|---|
DigiKey Part Number | RPC2204-ND |
Manufacturer | |
Manufacturer Product Number | PCBEH-14-01 |
Description | BRD SPT EDGE HLD SNP LCK 23.11MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Edge Holding / Snap Lock Nylon 0.910" (23.11mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Edge Holding | |
Mounting Type | Snap Lock | |
Between Board Height | 0.910" (23.11mm) | |
Length - Overall | 1.535" (39.00mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.47000 | kr.5.47 |
| 5 | kr.4.56600 | kr.22.83 |
| 10 | kr.4.25000 | kr.42.50 |
| 25 | kr.3.88640 | kr.97.16 |
| 50 | kr.3.64580 | kr.182.29 |
| 100 | kr.3.43040 | kr.343.04 |
| 250 | kr.3.18052 | kr.795.13 |
| 500 | kr.3.01464 | kr.1,507.32 |
| 1.000 | kr.2.86617 | kr.2,866.17 |
| Unit Price without VAT: | kr.5.47000 |
|---|---|
| Unit Price with VAT: | kr.6.83750 |


