


OFST-1-L | |
|---|---|
DigiKey Part Number | RPC4596-ND |
Manufacturer | |
Manufacturer Product Number | OFST-1-L |
Description | FIBER OPTIC SPLICE TRAY LID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Splice Tray Lid |
Datasheet | Datasheet |
EDA/CAD Models | OFST-1-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Splice Tray Lid | |
Specifications | 170.0mm L x 103.5mm W x 5.0mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.103.07000 | kr.103.07 |
| 10 | kr.87.60200 | kr.876.02 |
| 30 | kr.81.06733 | kr.2,432.02 |
| 50 | kr.78.19660 | kr.3,909.83 |
| 100 | kr.74.46520 | kr.7,446.52 |
| 250 | kr.69.80612 | kr.17,451.53 |
| 500 | kr.66.47772 | kr.33,238.86 |
| 1.000 | kr.63.30920 | kr.63,309.20 |
| Unit Price without VAT: | kr.103.07000 |
|---|---|
| Unit Price with VAT: | kr.128.83750 |


