


OFFGSP-R-10-BK | |
|---|---|
DigiKey Part Number | OFFGSP-R-10-BK-ND |
Manufacturer | |
Manufacturer Product Number | OFFGSP-R-10-BK |
Description | FIBER OPTIC FIBER GUIDE SPACER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Fiber Guide Spacer Flame Retardant |
Datasheet | Datasheet |
EDA/CAD Models | OFFGSP-R-10-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fiber Guide Spacer | |
Specifications | 9.00mm Length | |
Features | Flame Retardant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.5.42500 | kr.542.50 |
| Unit Price without VAT: | kr.5.42500 |
|---|---|
| Unit Price with VAT: | kr.6.78125 |

