NSP-4-8-01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


BFirst Industrial
In Stock: 745
Unit Price: kr.0.84070
Datasheet
#4-40 Pan Head Machine Screw Phillips Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#4-40 Pan Head Machine Screw Phillips Drive Nylon
Supporting your Project: Printed Circuit Board Solutions

NSP-4-8-01

DigiKey Part Number
RPC4509-ND
Manufacturer
Manufacturer Product Number
NSP-4-8-01
Description
MACH SCREW PAN PHILLIPS #4-40
Customer Reference
Detailed Description
#4-40 Pan Head Machine Screw Phillips Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
NSP-4-8-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Phillips
Features
-
Thread Size
#4-40
Head Diameter
0.209" (5.30mm)
Head Height
0.080" (2.03mm)
Length - Below Head
0.500" (12.70mm) 1/2"
Length - Overall
0.580" (14.73mm)
Material
Nylon
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes