


NM-11-R11 | |
|---|---|
DigiKey Part Number | RP789-ND |
Manufacturer | |
Manufacturer Product Number | NM-11-R11 |
Description | CBL CLAMP P-TYPE GREEN FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Green Fastener 0.688" (17.48mm) |
Datasheet | Datasheet |
EDA/CAD Models | NM-11-R11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Ribbed | |
Opening Size | 0.688" (17.48mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Green | |
Length | - | |
Width | 0.503" (12.78mm) | |
Height | - | |
Panel Hole Size | 0.206" (5.23mm) | |
Material Thickness | 0.068" (1.73mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | Eyelet, Heat Stabilized | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | 0.785" (19.94mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.88650 | kr.5,943.25 |
| Unit Price without VAT: | kr.11.88650 |
|---|---|
| Unit Price with VAT: | kr.14.85813 |

