


N-10B | |
|---|---|
DigiKey Part Number | RPC1706-ND |
Manufacturer | |
Manufacturer Product Number | N-10B |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.625" (15.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | N-10B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.625" (15.88mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.204" (5.18mm) | |
Material Thickness | 0.063" (1.60mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | 0.625" (15.88mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.80000 | kr.1.80 |
| 10 | kr.1.54300 | kr.15.43 |
| 25 | kr.1.44800 | kr.36.20 |
| 50 | kr.1.37980 | kr.68.99 |
| 100 | kr.1.31360 | kr.131.36 |
| 250 | kr.1.23120 | kr.307.80 |
| 500 | kr.1.17232 | kr.586.16 |
| 1.000 | kr.1.11625 | kr.1,116.25 |
| 3.000 | kr.1.03287 | kr.3,098.61 |
| Unit Price without VAT: | kr.1.80000 |
|---|---|
| Unit Price with VAT: | kr.2.25000 |

