

MWSEA1-1-1-01 | |
---|---|
DigiKey Part Number | RPC1231-ND |
Manufacturer | |
Manufacturer Product Number | MWSEA1-1-1-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead 0.260" L x 0.120" H (6.60mm x 3.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | MWSEA1-1-1-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Micro | |
Opening Size | 0.260" L x 0.120" H (6.60mm x 3.05mm) | |
Mounting Type | Arrowhead | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.360" (9.14mm) | |
Width | 0.160" (4.06mm) | |
Height | 0.290" (7.36mm) | |
Panel Hole Size | 0.118" (3.00mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.093" (2.36mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.37000 | kr.2.37 |
10 | kr.2.01600 | kr.20.16 |
25 | kr.1.88920 | kr.47.23 |
50 | kr.1.79840 | kr.89.92 |
100 | kr.1.71200 | kr.171.20 |
250 | kr.1.60436 | kr.401.09 |
500 | kr.1.52780 | kr.763.90 |
1.000 | kr.1.45472 | kr.1,454.72 |
3.000 | kr.1.34613 | kr.4,038.39 |
Unit Price without VAT: | kr.2.37000 |
---|---|
Unit Price with VAT: | kr.2.96250 |