




MSP-16-01 | |
|---|---|
DigiKey Part Number | RPC3114-ND |
Manufacturer | |
Manufacturer Product Number | MSP-16-01 |
Description | BRD SUPRT SNAP FIT/LOCK NYLON 1" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | MSP-16-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.283" (32.60mm) | |
Support Hole Diameter | 0.152" (3.86mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.152" (3.86mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.15000 | kr.3.15 |
| 5 | kr.2.59800 | kr.12.99 |
| 10 | kr.2.41100 | kr.24.11 |
| 25 | kr.2.19640 | kr.54.91 |
| 50 | kr.2.05500 | kr.102.75 |
| 100 | kr.1.92770 | kr.192.77 |
| 250 | kr.1.78032 | kr.445.08 |
| 500 | kr.1.68274 | kr.841.37 |
| 1.000 | kr.1.59535 | kr.1,595.35 |
| Unit Price without VAT: | kr.3.15000 |
|---|---|
| Unit Price with VAT: | kr.3.93750 |

