MNI5/16-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MNI5/16-16
Supporting your Project: Printed Circuit Board Solutions

MNI5/16-16

DigiKey Part Number
RP389-ND
Manufacturer
Manufacturer Product Number
MNI5/16-16
Description
WASHER SHOULDER 5/16" NYLON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5/16" Shoulder Washer 0.313" (7.95mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
MNI5/16-16 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
5/16"
Diameter - Inside
0.320" (8.13mm)
Diameter - Outside
0.620" (15.75mm)
Diameter - Shoulder
0.360" (9.14mm)
Thickness - Overall
0.313" (7.95mm)
Length - Below Head
0.250" (6.35mm) 1/4"
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.154
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.26000kr.2.26
5kr.1.85800kr.9.29
10kr.1.72200kr.17.22
25kr.1.56600kr.39.15
50kr.1.46160kr.73.08
100kr.1.36870kr.136.87
250kr.1.26136kr.315.34
500kr.1.18990kr.594.95
1.000kr.1.12617kr.1,126.17
Manufacturers Standard Package
Unit Price without VAT:kr.2.26000
Unit Price with VAT:kr.2.82500