MOFNSB-2-01A-RT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MOFNSB-2-01A-RT
Supporting your Project: Printed Circuit Board Solutions

MOFNSB-2-01A-RT

DigiKey Part Number
RP935-ND
Manufacturer
Manufacturer Product Number
MOFNSB-2-01A-RT
Description
FIBER OPTIC FIBER WIRE SADDLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fiber Optic Fiber Wire Saddle, Side Entry Adhesive Mount
Datasheet
 Datasheet
EDA/CAD Models
MOFNSB-2-01A-RT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Fiber Wire Saddle, Side Entry
Specifications
2.5mm x 7.1mm Wire Opening
Features
Adhesive Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.407
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.24000kr.2.24
10kr.1.92000kr.19.20
25kr.1.80240kr.45.06
50kr.1.71520kr.85.76
100kr.1.63260kr.163.26
250kr.1.53036kr.382.59
500kr.1.45702kr.728.51
1.000kr.1.38746kr.1,387.46
3.000kr.1.28388kr.3,851.64
Manufacturers Standard Package
Unit Price without VAT:kr.2.24000
Unit Price with VAT:kr.2.80000