




MFTS6-11-48 | |
|---|---|
DigiKey Part Number | RPC1549-ND |
Manufacturer | |
Manufacturer Product Number | MFTS6-11-48 |
Description | HEX STANDOFF #6-32 NYLON 11/16" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.688" (17.48mm) 11/16" Natural |
Datasheet | Datasheet |
EDA/CAD Models | MFTS6-11-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.688" (17.48mm) 11/16" | |
Length - Overall | 0.938" (23.83mm) 15/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 5 | kr.5.94600 | kr.29.73 |
| 10 | kr.5.54700 | kr.55.47 |
| 25 | kr.5.08280 | kr.127.07 |
| 50 | kr.4.77300 | kr.238.65 |
| 100 | kr.4.49690 | kr.449.69 |
| 250 | kr.4.17652 | kr.1,044.13 |
| 500 | kr.3.96404 | kr.1,982.02 |
| 1.000 | kr.3.77377 | kr.3,773.77 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |



