




MDLSP3-2-01 | |
|---|---|
DigiKey Part Number | RPC4330-ND |
Manufacturer | |
Manufacturer Product Number | MDLSP3-2-01 |
Description | BOARD SPT SNAP LOCK NYLON 3.20MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.126" (3.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | MDLSP3-2-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.126" (3.20mm) | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Support Hole Diameter | 0.079" (2.00mm) | |
Support Panel Thickness | 0.042" (1.07mm) | |
Mounting Hole Diameter | 0.098" (2.50mm) | |
Mounting Panel Thickness | 0.065" (1.65mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.76700 | kr.17.67 |
| 25 | kr.1.65880 | kr.41.47 |
| 50 | kr.1.57900 | kr.78.95 |
| 100 | kr.1.50290 | kr.150.29 |
| 250 | kr.1.40868 | kr.352.17 |
| 500 | kr.1.34122 | kr.670.61 |
| 1.000 | kr.1.27710 | kr.1,277.10 |
| 3.000 | kr.1.18177 | kr.3,545.31 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |


