




MDLSP2-16M-01 | |
|---|---|
DigiKey Part Number | RPC4327-ND |
Manufacturer | |
Manufacturer Product Number | MDLSP2-16M-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 16MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MDLSP2-16M-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 0.996" (25.30mm) | |
Support Hole Diameter | 0.138" (3.50mm) | |
Support Panel Thickness | 0.065" (1.65mm) | |
Mounting Hole Diameter | 0.138" (3.50mm) | |
Mounting Panel Thickness | 0.065" (1.65mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.60000 | kr.3.60 |
| 5 | kr.2.97000 | kr.14.85 |
| 10 | kr.2.75800 | kr.27.58 |
| 25 | kr.2.51560 | kr.62.89 |
| 50 | kr.2.35460 | kr.117.73 |
| 100 | kr.2.21000 | kr.221.00 |
| 250 | kr.2.04292 | kr.510.73 |
| 500 | kr.1.93208 | kr.966.04 |
| 1.000 | kr.1.83300 | kr.1,833.00 |
| Unit Price without VAT: | kr.3.60000 |
|---|---|
| Unit Price with VAT: | kr.4.50000 |

