




MDLSP2-08M-01 | |
|---|---|
DigiKey Part Number | RPC1350-ND |
Manufacturer | |
Manufacturer Product Number | MDLSP2-08M-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 8MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MDLSP2-08M-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.681" (17.30mm) | |
Support Hole Diameter | 0.138" (3.50mm) | |
Support Panel Thickness | 0.065" (1.65mm) | |
Mounting Hole Diameter | 0.138" (3.50mm) | |
Mounting Panel Thickness | 0.065" (1.65mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.02000 | kr.3.02 |
| 5 | kr.2.52000 | kr.12.60 |
| 10 | kr.2.34100 | kr.23.41 |
| 25 | kr.2.12960 | kr.53.24 |
| 50 | kr.1.99080 | kr.99.54 |
| 100 | kr.1.86730 | kr.186.73 |
| 250 | kr.1.72428 | kr.431.07 |
| 500 | kr.1.62924 | kr.814.62 |
| 1.000 | kr.1.54442 | kr.1,544.42 |
| Unit Price without VAT: | kr.3.02000 |
|---|---|
| Unit Price with VAT: | kr.3.77500 |

