




MDLSP2-07M-01 | |
|---|---|
DigiKey Part Number | RPC4324-ND |
Manufacturer | |
Manufacturer Product Number | MDLSP2-07M-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 7MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.276" (7.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MDLSP2-07M-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.276" (7.00mm) | |
Length - Overall | 0.642" (16.30mm) | |
Support Hole Diameter | 0.138" (3.50mm) | |
Support Panel Thickness | 0.065" (1.65mm) | |
Mounting Hole Diameter | 0.138" (3.50mm) | |
Mounting Panel Thickness | 0.065" (1.65mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.64000 | kr.2.64 |
| 10 | kr.2.21200 | kr.22.12 |
| 25 | kr.2.07560 | kr.51.89 |
| 50 | kr.1.97520 | kr.98.76 |
| 100 | kr.1.88080 | kr.188.08 |
| 250 | kr.1.76260 | kr.440.65 |
| 500 | kr.1.67836 | kr.839.18 |
| 1.000 | kr.1.59818 | kr.1,598.18 |
| 3.000 | kr.1.47890 | kr.4,436.70 |
| Unit Price without VAT: | kr.2.64000 |
|---|---|
| Unit Price with VAT: | kr.3.30000 |

