




MDLSP2-04M-01 | |
|---|---|
DigiKey Part Number | RPC4323-ND |
Manufacturer | |
Manufacturer Product Number | MDLSP2-04M-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 4MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MDLSP2-04M-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.157" (4.00mm) | |
Length - Overall | 0.524" (13.30mm) | |
Support Hole Diameter | 0.138" (3.50mm) | |
Support Panel Thickness | 0.065" (1.65mm) | |
Mounting Hole Diameter | 0.138" (3.50mm) | |
Mounting Panel Thickness | 0.065" (1.65mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.64000 | kr.2.64 |
| 5 | kr.2.18600 | kr.10.93 |
| 10 | kr.2.02500 | kr.20.25 |
| 25 | kr.1.84160 | kr.46.04 |
| 50 | kr.1.72060 | kr.86.03 |
| 100 | kr.1.61260 | kr.161.26 |
| 250 | kr.1.48740 | kr.371.85 |
| 500 | kr.1.40444 | kr.702.22 |
| 1.000 | kr.1.33030 | kr.1,330.30 |
| Unit Price without VAT: | kr.2.64000 |
|---|---|
| Unit Price with VAT: | kr.3.30000 |

