20154
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20154
Supporting your Project: Printed Circuit Board Solutions

LTP-6

DigiKey Part Number
RPC4299-ND
Manufacturer
Manufacturer Product Number
LTP-6
Description
HOLE PLUG 1.000" SILICONE BLACK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Hole Plug 1.000" (25.40mm) 1" Silicone Black
Datasheet
 Datasheet
EDA/CAD Models
LTP-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
Black
Material
Silicone
Hole Diameter
1.000" (25.40mm) 1"
Flange Diameter
1.410" (35.81mm)
Panel Thickness
0.125" (3.18mm) 1/8"
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.58000kr.11.58
10kr.9.84300kr.98.43
25kr.9.22360kr.230.59
50kr.8.78200kr.439.10
200kr.7.96255kr.1,592.51
400kr.7.58225kr.3,032.90
600kr.7.36843kr.4,421.06
1.000kr.7.10752kr.7,107.52
2.600kr.6.64433kr.17,275.26
Manufacturers Standard Package
Unit Price without VAT:kr.11.58000
Unit Price with VAT:kr.14.47500