


LEDS2M-220-01 | |
|---|---|
DigiKey Part Number | RPC2194-ND |
Manufacturer | |
Manufacturer Product Number | LEDS2M-220-01 |
Description | LED HOLDER T1 3/4 NYLON NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.220" (5.59mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDS2M-220-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.220" (5.59mm) | |
LED | T1 3/4 | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.02000 | kr.5.02 |
| 10 | kr.3.48500 | kr.34.85 |
| 100 | kr.2.53530 | kr.253.53 |
| 500 | kr.2.11058 | kr.1,055.29 |
| 1.000 | kr.1.97125 | kr.1,971.25 |
| 2.000 | kr.1.85287 | kr.3,705.74 |
| 5.000 | kr.1.72348 | kr.8,617.40 |
| 10.000 | kr.1.64279 | kr.16,427.90 |
| 25.000 | kr.1.55482 | kr.38,870.50 |
| Unit Price without VAT: | kr.5.02000 |
|---|---|
| Unit Price with VAT: | kr.6.27500 |

