


LEDS2-14-26 | |
|---|---|
DigiKey Part Number | RP891-ND |
Manufacturer | |
Manufacturer Product Number | LEDS2-14-26 |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.874" (22.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDS2-14-26 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.874" (22.20mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.83000 | kr.2.83 |
| 10 | kr.1.94800 | kr.19.48 |
| 100 | kr.1.38760 | kr.138.76 |
| 500 | kr.1.13336 | kr.566.68 |
| 1.000 | kr.1.04957 | kr.1,049.57 |
| 2.000 | kr.0.97817 | kr.1,956.34 |
| 5.000 | kr.0.89998 | kr.4,499.90 |
| 10.000 | kr.0.85113 | kr.8,511.30 |
| 25.000 | kr.0.79782 | kr.19,945.50 |
| Unit Price without VAT: | kr.2.83000 |
|---|---|
| Unit Price with VAT: | kr.3.53750 |

