


LEDM-2-11 | |
|---|---|
DigiKey Part Number | RPC2187-ND |
Manufacturer | |
Manufacturer Product Number | LEDM-2-11 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.433" (11.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDM-2-11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.433" (11.00mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.15000 | kr.3.15 |
| 10 | kr.2.14800 | kr.21.48 |
| 100 | kr.1.53230 | kr.153.23 |
| 500 | kr.1.25540 | kr.627.70 |
| 1.000 | kr.1.16415 | kr.1,164.15 |
| 2.000 | kr.1.08651 | kr.2,173.02 |
| 5.000 | kr.1.00152 | kr.5,007.60 |
| 10.000 | kr.0.94844 | kr.9,484.40 |
| 25.000 | kr.0.89050 | kr.22,262.50 |
| Unit Price without VAT: | kr.3.15000 |
|---|---|
| Unit Price with VAT: | kr.3.93750 |

