


LEDM-2-06 | |
|---|---|
DigiKey Part Number | RPC4260-ND |
Manufacturer | |
Manufacturer Product Number | LEDM-2-06 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDM-2-06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.236" (6.00mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.58000 | kr.2.58 |
| 10 | kr.1.76700 | kr.17.67 |
| 100 | kr.1.25520 | kr.125.52 |
| 500 | kr.1.02206 | kr.511.03 |
| 1.000 | kr.0.94505 | kr.945.05 |
| 2.000 | kr.0.87946 | kr.1,758.92 |
| 5.000 | kr.0.80760 | kr.4,038.00 |
| 10.000 | kr.0.76270 | kr.7,627.00 |
| 25.000 | kr.0.71366 | kr.17,841.50 |
| Unit Price without VAT: | kr.2.58000 |
|---|---|
| Unit Price with VAT: | kr.3.22500 |






