


LEDM-1-02 | |
|---|---|
DigiKey Part Number | RPC2185-ND |
Manufacturer | |
Manufacturer Product Number | LEDM-1-02 |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDM-1-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.079" (2.00mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.89000 | kr.2.89 |
| 10 | kr.1.96800 | kr.19.68 |
| 100 | kr.1.40050 | kr.140.05 |
| 500 | kr.1.14390 | kr.571.95 |
| 1.000 | kr.1.05947 | kr.1,059.47 |
| 2.000 | kr.0.98752 | kr.1,975.04 |
| 5.000 | kr.0.90875 | kr.4,543.75 |
| 10.000 | kr.0.85954 | kr.8,595.40 |
| 25.000 | kr.0.80582 | kr.20,145.50 |
| Unit Price without VAT: | kr.2.89000 |
|---|---|
| Unit Price with VAT: | kr.3.61250 |

