Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2"
Supporting your Project: Printed Circuit Board Solutions
Essentra PCB Snap Lock Supports | Datasheet Preview

LCBSA-3-8-01

DigiKey Part Number
RPC4222-ND
Manufacturer
Manufacturer Product Number
LCBSA-3-8-01
Description
BOARD SUPRT SNAP LOCK NYLON 1/2"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
EDA/CAD Models
LCBSA-3-8-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
1.272" (32.30mm)
Support Hole Diameter
0.157" (3.99mm)
Support Panel Thickness
0.093" (2.40mm) 3/32"
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Features
Winged
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.075
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.2.47300kr.24.73
25kr.2.31520kr.57.88
50kr.2.20500kr.110.25
100kr.2.09920kr.209.92
250kr.1.96744kr.491.86
500kr.1.87334kr.936.67
1.000kr.1.78382kr.1,783.82
3.000kr.1.65068kr.4,952.04
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000