




LCBS-4-8-01 | |
|---|---|
DigiKey Part Number | RPC4198-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-4-8-01 |
Description | BRD SPT SNAP FIT/LOCK NYLON 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-4-8-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 1.232" (31.30mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.47000 | kr.3.47 |
| 5 | kr.2.85400 | kr.14.27 |
| 10 | kr.2.65600 | kr.26.56 |
| 25 | kr.2.42040 | kr.60.51 |
| 50 | kr.2.26460 | kr.113.23 |
| 100 | kr.2.12510 | kr.212.51 |
| 250 | kr.1.96424 | kr.491.06 |
| 500 | kr.1.85736 | kr.928.68 |
| 1.000 | kr.1.76176 | kr.1,761.76 |
| Unit Price without VAT: | kr.3.47000 |
|---|---|
| Unit Price with VAT: | kr.4.33750 |



