



LCBS-4-3-01 | |
|---|---|
DigiKey Part Number | LCBS-4-3-01-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-4-3-01 |
Description | BRD SPT SNAP FIT/LOCK NYLN 3/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.188" (4.78mm) 3/16" |
EDA/CAD Models | LCBS-4-3-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.921" (23.40mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.65572 | kr.1,655.72 |
| Unit Price without VAT: | kr.1.65572 |
|---|---|
| Unit Price with VAT: | kr.2.06965 |


