
KN4C----PL5--21 | |
|---|---|
DigiKey Part Number | 145-KN4C----PL5--21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C----PL5--21 |
Description | PUSH PULL KNOB 1.600 IN DIAMETER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C----PL5--21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 1/4"-20 | |
Diameter | 1.630" (41.40mm) | |
Height | 1.160" (29.46mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.69000 | kr.18.69 |
| 5 | kr.15.87200 | kr.79.36 |
| 10 | kr.14.87400 | kr.148.74 |
| 25 | kr.13.71640 | kr.342.91 |
| 50 | kr.12.94840 | kr.647.42 |
| 100 | kr.12.26180 | kr.1,226.18 |
| 350 | kr.11.19946 | kr.3,919.81 |
| 700 | kr.10.69677 | kr.7,487.74 |
| 1.050 | kr.10.42718 | kr.10,948.54 |
| Unit Price without VAT: | kr.18.69000 |
|---|---|
| Unit Price with VAT: | kr.23.36250 |

