
KS62----N2--5A0 | |
|---|---|
DigiKey Part Number | 145-KS62----N2--5A0-ND |
Manufacturer | |
Manufacturer Product Number | KS62----N2--5A0 |
Description | PUSH PULL KNOB 0.375 IN DIAMETER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob #6-32 Shaft with No Indicator Acetal Black |
Datasheet | Datasheet |
EDA/CAD Models | KS62----N2--5A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | #6-32 | |
Diameter | 0.380" (9.65mm) | |
Height | 0.230" (5.84mm) | |
Indicator | No Indicator | |
Material | Acetal | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.48000 | kr.4.48 |
| 5 | kr.3.71200 | kr.18.56 |
| 10 | kr.3.45600 | kr.34.56 |
| 25 | kr.3.15120 | kr.78.78 |
| 50 | kr.2.95420 | kr.147.71 |
| 100 | kr.2.77630 | kr.277.63 |
| 250 | kr.2.57024 | kr.642.56 |
| 500 | kr.2.43380 | kr.1,216.90 |
| 1.000 | kr.2.31162 | kr.2,311.62 |
| Unit Price without VAT: | kr.4.48000 |
|---|---|
| Unit Price with VAT: | kr.5.60000 |

