KNH5-HEXF6-----
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNH5-HEXF6-----

DigiKey Part Number
145-KNH5-HEXF6------ND
Manufacturer
Manufacturer Product Number
KNH5-HEXF6-----
Description
SELF-ASSEMBLY FLUTED KNOB 2.380
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fluted Knob M8 Shaft with No Indicator Polypropylene Black
Datasheet
 Datasheet
EDA/CAD Models
KNH5-HEXF6----- Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Style
Clamping
Type
Fluted
Shaft Size
M8
Diameter
2.380" (60.45mm)
Height
1.230" (31.24mm)
Indicator
No Indicator
Material
Polypropylene
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.14.53000kr.14.53
5kr.12.28800kr.61.44
10kr.11.49400kr.114.94
25kr.10.58040kr.264.51
50kr.9.97500kr.498.75
100kr.9.43420kr.943.42
250kr.8.80588kr.2,201.47
500kr.8.38796kr.4,193.98
1.000kr.8.01376kr.8,013.76
Manufacturers Standard Package
Unit Price without VAT:kr.14.53000
Unit Price with VAT:kr.18.16250