
KN020875T2--N70 | |
|---|---|
DigiKey Part Number | 145-KN020875T2--N70-ND |
Manufacturer | |
Manufacturer Product Number | KN020875T2--N70 |
Description | CLAMPING T HANDLE KNOB 1.250 IN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Arm Knob #10-32 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN020875T2--N70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Bar/T | |
Type | 2 Arm | |
Shaft Size | #10-32 | |
Diameter | 1.250" (31.75mm) | |
Height | 0.350" (8.89mm) | |
Indicator | No Indicator | |
Material | Nylon | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.62000 | kr.15.62 |
| 5 | kr.13.22000 | kr.66.10 |
| 10 | kr.12.37100 | kr.123.71 |
| 25 | kr.11.39400 | kr.284.85 |
| 50 | kr.10.74460 | kr.537.23 |
| 100 | kr.10.16580 | kr.1,016.58 |
| 250 | kr.9.49272 | kr.2,373.18 |
| 500 | kr.9.04534 | kr.4,522.67 |
| Unit Price without VAT: | kr.15.62000 |
|---|---|
| Unit Price with VAT: | kr.19.52500 |

