
KN6C2250F6---21 | |
|---|---|
DigiKey Part Number | 145-KN6C2250F6---21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C2250F6---21 |
Description | CLAMPING FLUTED KNOB 2.380 IN DI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 3/8"-16 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C2250F6---21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Fluted | |
Shaft Size | 3/8"-16 | |
Diameter | 2.360" (59.94mm) | |
Height | 1.230" (31.24mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.35000 | kr.28.35 |
| 5 | kr.24.19200 | kr.120.96 |
| 10 | kr.22.72000 | kr.227.20 |
| 25 | kr.21.01520 | kr.525.38 |
| 50 | kr.19.88100 | kr.994.05 |
| 200 | kr.17.96000 | kr.3,592.00 |
| Unit Price without VAT: | kr.28.35000 |
|---|---|
| Unit Price with VAT: | kr.35.43750 |

