
KN5C10005S3A-21 | |
|---|---|
DigiKey Part Number | 145-KN5C10005S3A-21-ND |
Manufacturer | |
Manufacturer Product Number | KN5C10005S3A-21 |
Description | CLAMPING STAR KNOB 1.750 IN DIAM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 5/16"-18 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C10005S3A-21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 5 Arm | |
Shaft Size | 5/16"-18 | |
Diameter | 1.750" (44.45mm) | |
Height | 0.990" (25.15mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.80000 | kr.12.80 |
| 5 | kr.10.81600 | kr.54.08 |
| 10 | kr.10.11800 | kr.101.18 |
| 25 | kr.9.30560 | kr.232.64 |
| 50 | kr.8.76680 | kr.438.34 |
| 100 | kr.8.28540 | kr.828.54 |
| 300 | kr.7.62540 | kr.2,287.62 |
| 600 | kr.7.26485 | kr.4,358.91 |
| 1.200 | kr.6.94192 | kr.8,330.30 |
| Unit Price without VAT: | kr.12.80000 |
|---|---|
| Unit Price with VAT: | kr.16.00000 |

