
KN6C----5SB--21 | |
|---|---|
DigiKey Part Number | 145-KN6C----5SB--21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C----5SB--21 |
Description | CLAMPING STAR KNOB 2.250 IN DIAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 3/8"-16 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C----5SB--21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 5 Arm | |
Shaft Size | 3/8"-16 | |
Diameter | 2.250" (57.15mm) | |
Height | 0.760" (19.30mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.00000 | kr.13.00 |
| 5 | kr.11.00600 | kr.55.03 |
| 10 | kr.10.29600 | kr.102.96 |
| 25 | kr.9.47200 | kr.236.80 |
| 50 | kr.8.92420 | kr.446.21 |
| 100 | kr.8.43660 | kr.843.66 |
| 250 | kr.7.86920 | kr.1,967.30 |
| 575 | kr.7.42099 | kr.4,267.07 |
| 1.150 | kr.7.09077 | kr.8,154.39 |
| Unit Price without VAT: | kr.13.00000 |
|---|---|
| Unit Price with VAT: | kr.16.25000 |

