
KN5C----TH1--22 | |
---|---|
DigiKey Part Number | 145-KN5C----TH1--22-ND |
Manufacturer | |
Manufacturer Product Number | KN5C----TH1--22 |
Description | CLAMPING WING KNOB 1.260 IN DIAM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Arm Knob 5/16"-18 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C----TH1--22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Bar/T | |
Type | 2 Arm | |
Shaft Size | 5/16"-18 | |
Diameter | 1.260" (32.00mm) | |
Height | 0.830" (21.08mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.58000 | kr.11.58 |
5 | kr.9.78000 | kr.48.90 |
10 | kr.9.13900 | kr.91.39 |
25 | kr.8.40200 | kr.210.05 |
50 | kr.7.91160 | kr.395.58 |
100 | kr.7.47390 | kr.747.39 |
250 | kr.6.96552 | kr.1,741.38 |
600 | kr.6.54475 | kr.3,926.85 |
1.200 | kr.6.25083 | kr.7,501.00 |
Unit Price without VAT: | kr.11.58000 |
---|---|
Unit Price with VAT: | kr.14.47500 |