
KN8C----R5IB-21 | |
|---|---|
DigiKey Part Number | 145-KN8C----R5IB-21-ND |
Manufacturer | |
Manufacturer Product Number | KN8C----R5IB-21 |
Description | CLAMPING STAR KNOB 1.890 IN DIAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 1/2"-13 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN8C----R5IB-21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Fluted | |
Shaft Size | 1/2"-13 | |
Diameter | 1.890" (48.01mm) | |
Height | 1.220" (30.99mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.16000 | kr.20.16 |
| 5 | kr.17.14000 | kr.85.70 |
| 10 | kr.16.07000 | kr.160.70 |
| 25 | kr.14.82760 | kr.370.69 |
| 50 | kr.14.00320 | kr.700.16 |
| 100 | kr.13.26660 | kr.1,326.66 |
| 350 | kr.12.12580 | kr.4,244.03 |
| 700 | kr.11.58574 | kr.8,110.02 |
| 1.050 | kr.11.29618 | kr.11,860.99 |
| Unit Price without VAT: | kr.20.16000 |
|---|---|
| Unit Price with VAT: | kr.25.20000 |

